
MDM-31SH006B-F222 | |
|---|---|
DigiKey Part Number | 1003-2411-ND |
Manufacturer | |
Manufacturer Product Number | MDM-31SH006B-F222 |
Description | CABLE ASSY D - MICD 31P 914.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 215,05000 Kč | 8 215,05 Kč |
| 10 | 6 984,10300 Kč | 69 841,03 Kč |
| 25 | 6 547,54600 Kč | 163 688,65 Kč |
| Unit Price without VAT: | 8 215,05000 Kč |
|---|---|
| Unit Price with VAT: | 9 940,21050 Kč |

