
MDM-31PSL | |
|---|---|
DigiKey Part Number | 1003-MDM-31PSL-ND |
Manufacturer | |
Manufacturer Product Number | MDM-31PSL |
Description | CONN MICRO-D PLUG 31POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Cable Side, Male Jackscrew (2-56) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 316,27000 Kč | 5 316,27 Kč |
| 10 | 4 519,50500 Kč | 45 195,05 Kč |
| 25 | 4 236,90920 Kč | 105 922,73 Kč |
| 50 | 4 035,04280 Kč | 201 752,14 Kč |
| Unit Price without VAT: | 5 316,27000 Kč |
|---|---|
| Unit Price with VAT: | 6 432,68670 Kč |









