
| MDM-25SH041K | |
|---|---|
| DigiKey Part Number | 1003-MDM-25SH041K-ND | 
| Manufacturer | |
| Manufacturer Product Number | MDM-25SH041K | 
| Description | CABLE ASSY D TO MICRD 25P 3.05M | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 10.00' (3.05m) Plug, Female Sockets to Individual Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ITT Cannon, LLC | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| 1st Connector | Plug, Female Sockets | |
| 2nd Connector | Individual Wire Leads | |
| Type | D-Type, Micro-D | |
| Number of Positions | 25 | |
| Length | 10.00' (3.05m) | |
| Shielding | - | |
| Color | Multiple, Individual | |
| Usage | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 6 346,45400 Kč | 63 464,54 Kč | 
| Unit Price without VAT: | 6 346,45400 Kč | 
|---|---|
| Unit Price with VAT: | 7 679,20934 Kč | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic