
MDM-25SH006F | |
|---|---|
DigiKey Part Number | 1003-MDM-25SH006F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SH006F |
Description | CABLE ASSY D-MIC-D 25P 914.4MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 643,99000 Kč | 3 643,99 Kč |
| 10 | 3 097,81400 Kč | 30 978,14 Kč |
| 25 | 2 904,10720 Kč | 72 602,68 Kč |
| 50 | 2 793,48580 Kč | 139 674,29 Kč |
| Unit Price without VAT: | 3 643,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 409,22790 Kč |




