Parametric Equivalent
Parametric Equivalent

MDM-25PSLA174 | |
|---|---|
DigiKey Part Number | 1003-MDM-25PSLA174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25PSLA174 |
Description | CONN MICRO-D PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (2-56) | |
Termination | Solder Cup | |
Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 609,46600 Kč | 46 094,66 Kč |
| Unit Price without VAT: | 4 609,46600 Kč |
|---|---|
| Unit Price with VAT: | 5 577,45386 Kč |






