MDM-25PL1M5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 4 952,34900 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 4 611,50800 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 5 859,16200 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 4 496,19600 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 5 982,22100 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 3 601,99200 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 4 565,72400 Kč
Datasheet
Image for MDM-25PL1M5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-25PL1M5

DigiKey Part Number
MDM-25PL1M5-ND
Manufacturer
Manufacturer Product Number
MDM-25PL1M5
Description
CONN MICRO-D PLUG 25POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (2-56)
Termination
Wire Leads
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
104 504,42600 Kč45 044,26 Kč
Unit Price without VAT:4 504,42600 Kč
Unit Price with VAT:5 450,35546 Kč