MDM-25PH006L-A174
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-25PH006L-A174

DigiKey Part Number
MDM-25PH006L-A174-ND
Manufacturer
Manufacturer Product Number
MDM-25PH006L-A174
Description
CABLE ASSY D-MIC-D 25P 914.4MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
25
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 685,13000 Kč5 685,13 Kč
104 833,06000 Kč48 330,60 Kč
254 546,93080 Kč113 673,27 Kč
Manufacturers Standard Package
Unit Price without VAT:5 685,13000 Kč
Unit Price with VAT:6 879,00730 Kč