



MDM-25PCBR | |
|---|---|
DigiKey Part Number | 1003-MDM-25PCBR-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25PCBR |
Description | CONN MICRO-D PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bag | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 840,38000 Kč | 5 840,38 Kč |
| 10 | 4 965,18700 Kč | 49 651,87 Kč |
| 25 | 4 654,77800 Kč | 116 369,45 Kč |
| Unit Price without VAT: | 5 840,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 066,85980 Kč |




