
MDM-21SH046B | |
|---|---|
DigiKey Part Number | 1003-MDM-21SH046B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21SH046B |
Description | CABLE ASSY D TO MICRD 21P 1.83M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 21 |
Series | Length 6.00' (1.83m) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 470,19000 Kč | 5 470,19 Kč |
| 10 | 4 650,33900 Kč | 46 503,39 Kč |
| 25 | 4 359,63360 Kč | 108 990,84 Kč |
| 50 | 4 151,89200 Kč | 207 594,60 Kč |
| Unit Price without VAT: | 5 470,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 618,92990 Kč |



