
MDM-21SH006B-F222 | |
|---|---|
DigiKey Part Number | 1003-2407-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21SH006B-F222 |
Description | CABLE ASSY D - MICD 21P 914.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 018,52000 Kč | 5 018,52 Kč |
| 10 | 4 266,29000 Kč | 42 662,90 Kč |
| 25 | 3 999,53960 Kč | 99 988,49 Kč |
| 50 | 3 808,95740 Kč | 190 447,87 Kč |
| Unit Price without VAT: | 5 018,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 072,40920 Kč |



