
MDM-21SCBR-T | |
|---|---|
DigiKey Part Number | 1003-MDM-21SCBR-T-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21SCBR-T |
Description | CONN MICRO-D RCPT 21POS R/A SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 243,68000 Kč | 7 243,68 Kč |
| 10 | 6 158,20900 Kč | 61 582,09 Kč |
| 25 | 5 773,24880 Kč | 144 331,22 Kč |
| Unit Price without VAT: | 7 243,68000 Kč |
|---|---|
| Unit Price with VAT: | 8 764,85280 Kč |




