Image for MDM-21PR074K-F300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-21PR074K-F300

DigiKey Part Number
1003-MDM-21PR074K-F300-ND
Manufacturer
Manufacturer Product Number
MDM-21PR074K-F300
Description
CONN MICRO-D PLUG 21POS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 357,97000 Kč9 357,97 Kč
107 956,07900 Kč79 560,79 Kč
257 836,45360 Kč195 911,34 Kč
Manufacturers Standard Package
Unit Price without VAT:9 357,97000 Kč
Unit Price with VAT:11 323,14370 Kč