
MDM-21PH034B | |
|---|---|
DigiKey Part Number | 1003-MDM-21PH034B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH034B |
Description | CABLE ASSY D TO MICD 21P 203.2MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.667' (203.20mm, 8.00") Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 21 |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 748,50000 Kč | 37 485,00 Kč |
| Unit Price without VAT: | 3 748,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 535,68500 Kč |







