
MDM-21PH001P-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-21PH001P-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH001P-A174 |
Description | CABLE ASSY D-MIC-D 21P 457.2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Yellow, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 750,56000 Kč | 4 750,56 Kč |
| 10 | 4 038,52700 Kč | 40 385,27 Kč |
| 25 | 3 786,02760 Kč | 94 650,69 Kč |
| 50 | 3 732,42600 Kč | 186 621,30 Kč |
| Unit Price without VAT: | 4 750,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 748,17760 Kč |


