
MDM-15SR074B-F300 | |
|---|---|
DigiKey Part Number | 1003-MDM-15SR074B-F300-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SR074B-F300 |
Description | CONN MICRO-D RCPT 15POS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 771,30000 Kč | 5 771,30 Kč |
| 10 | 4 906,28800 Kč | 49 062,88 Kč |
| 25 | 4 599,56160 Kč | 114 989,04 Kč |
| Unit Price without VAT: | 5 771,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 983,27300 Kč |

