D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15SH006L

DigiKey Part Number
MDM-15SH006L-ND
Manufacturer
Manufacturer Product Number
MDM-15SH006L
Description
CABLE ASSY D-MIC-D 15P 914.4MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 400,28000 Kč2 400,28 Kč
102 040,33400 Kč20 403,34 Kč
251 912,69960 Kč47 817,49 Kč
501 821,53460 Kč91 076,73 Kč
1001 769,34400 Kč176 934,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 400,28000 Kč
Unit Price with VAT:2 904,33880 Kč
Alternate Length
CABLE ASSY D-MIC-D 15P 609.6MM
In-Stock: 0
Unit Price: 3 824,19800 Kč
CABLE ASSY D-MIC-D 15P 457.2MM
In-Stock: 28
Unit Price: 2 438,92000 Kč