D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15SH006B-F222

DigiKey Part Number
1003-2405-ND
Manufacturer
Manufacturer Product Number
MDM-15SH006B-F222
Description
CABLE ASSY D - MICD 15P 914.4MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 422,81000 Kč4 422,81 Kč
103 759,83900 Kč37 598,39 Kč
253 524,72440 Kč88 118,11 Kč
503 356,74860 Kč167 837,43 Kč
Manufacturers Standard Package
Unit Price without VAT:4 422,81000 Kč
Unit Price with VAT:5 351,60010 Kč