
MDM-15SH003A | |
---|---|
DigiKey Part Number | MDM-15SH003A-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SH003A |
Description | CABLE ASSY D-MIC-D 15P 457.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 165,74000 Kč | 3 165,74 Kč |
10 | 2 863,08400 Kč | 28 630,84 Kč |
Unit Price without VAT: | 3 165,74000 Kč |
---|---|
Unit Price with VAT: | 3 830,54540 Kč |