
MDM-15PSF | |
|---|---|
DigiKey Part Number | 1003-MDM-15PSF-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PSF |
Description | CONN MICRO-D PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 978,14000 Kč | 1 978,14 Kč |
| 10 | 1 681,51600 Kč | 16 815,16 Kč |
| 25 | 1 576,33360 Kč | 39 408,34 Kč |
| 50 | 1 501,17060 Kč | 75 058,53 Kč |
| 100 | 1 429,62580 Kč | 142 962,58 Kč |
| Unit Price without VAT: | 1 978,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 393,54940 Kč |





