
MDM-15PR074B-F300 | |
|---|---|
DigiKey Part Number | 1003-MDM-15PR074B-F300-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PR074B-F300 |
Description | CONN MICRO-D PLUG 15POS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 993,32000 Kč | 4 993,32 Kč |
| 10 | 4 244,97700 Kč | 42 449,77 Kč |
| 25 | 3 979,54080 Kč | 99 488,52 Kč |
| 50 | 3 789,94160 Kč | 189 497,08 Kč |
| Unit Price without VAT: | 4 993,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 041,91720 Kč |

