
MDM-15PH003P | |
|---|---|
DigiKey Part Number | MDM-15PH003P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH003P |
Description | CABLE ASSY D-MIC-D 15P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 101,40000 Kč | 3 101,40 Kč |
| 10 | 2 636,42500 Kč | 26 364,25 Kč |
| 25 | 2 471,54000 Kč | 61 788,50 Kč |
| 50 | 2 353,73300 Kč | 117 686,65 Kč |
| Unit Price without VAT: | 3 101,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 752,69400 Kč |




