
MDM-15PCBRP-L56-A174 | |
---|---|
DigiKey Part Number | 1003-MDM-15PCBRP-L56-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PCBRP-L56-A174 |
Description | CONN MICRO-D PLUG 15POS R/A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Wire Leads | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 146,10000 Kč | 6 146,10 Kč |
10 | 5 225,14300 Kč | 52 251,43 Kč |
25 | 4 951,80760 Kč | 123 795,19 Kč |
Unit Price without VAT: | 6 146,10000 Kč |
---|---|
Unit Price with VAT: | 7 436,78100 Kč |