MDM-100SCBRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-100SCBRP

DigiKey Part Number
1003-MDM-100SCBRP-ND
Manufacturer
Manufacturer Product Number
MDM-100SCBRP
Description
CONN MICRO-D RCPT 100P R/A SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
8
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 503,23000 Kč21 503,23 Kč
1019 480,46600 Kč194 804,66 Kč
Manufacturers Standard Package
Unit Price without VAT:21 503,23000 Kč
Unit Price with VAT:26 018,90830 Kč