M8351325-F01NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/25-F01NP

DigiKey Part Number
1003-M83513/25-F01NP-ND
Manufacturer
Manufacturer Product Number
M83513/25-F01NP
Description
CONN MICRO-D RCPT 37P VERT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/25-F01NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 865,47000 Kč4 865,47 Kč
104 136,21300 Kč41 362,13 Kč
253 877,62120 Kč96 940,53 Kč
503 835,06120 Kč191 753,06 Kč
Manufacturers Standard Package
Unit Price without VAT:4 865,47000 Kč
Unit Price with VAT:5 887,21870 Kč