31 Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/22-E02NN

DigiKey Part Number
M83513/22-E02NN-ND
Manufacturer
Manufacturer Product Number
M83513/22-E02NN
Description
CABLE ASSY D TO MIC D 31POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
31 Position Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/22-E02NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Number of Positions
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 813,10000 Kč2 813,10 Kč
102 391,23100 Kč23 912,31 Kč
252 241,68760 Kč56 042,19 Kč
502 134,83300 Kč106 741,65 Kč
1002 033,10200 Kč203 310,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 813,10000 Kč
Unit Price with VAT:3 403,85100 Kč