
M83513/22-D02CP | |
|---|---|
DigiKey Part Number | M83513/22-D02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/22-D02CP |
Description | CONN MICRO-D PLG 25P PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/22-D02CP Models |
Category | Flange Feature Mating Side, Female Screwlock |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Wire Gauge 24 AWG |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 103,85000 Kč | 4 103,85 Kč |
| 10 | 3 488,62900 Kč | 34 886,29 Kč |
| 25 | 3 270,48040 Kč | 81 762,01 Kč |
| 50 | 3 114,62080 Kč | 155 731,04 Kč |
| Unit Price without VAT: | 4 103,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 965,65850 Kč |


