
M83513/16-F03CP | |
|---|---|
DigiKey Part Number | M83513/16-F03CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/16-F03CP |
Description | CABLE ASSY D TO MIC D 37POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/16-F03CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 226,40000 Kč | 5 226,40 Kč |
| 10 | 4 443,15600 Kč | 44 431,56 Kč |
| 25 | 4 165,37320 Kč | 104 134,33 Kč |
| 50 | 4 144,21560 Kč | 207 210,78 Kč |
| Unit Price without VAT: | 5 226,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 323,94400 Kč |


