D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/12-H02CN

DigiKey Part Number
M83513/12-H02CN-ND
Manufacturer
Manufacturer Product Number
M83513/12-H02CN
Description
CABLE ASSY D TO MIC D 100POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
M83513/12-H02CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
100
Length
-
Shielding
Unshielded
Color
-
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 110,34000 Kč7 110,34 Kč
106 044,92500 Kč60 449,25 Kč
255 667,04960 Kč141 676,24 Kč
Manufacturers Standard Package
Unit Price without VAT:7 110,34000 Kč
Unit Price with VAT:8 603,51140 Kč