
M83513/12-H01NN | |
|---|---|
DigiKey Part Number | M83513/12-H01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/12-H01NN |
Description | CABLE ASSY D TO MIC D 100POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/12-H01NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 110,34000 Kč | 7 110,34 Kč |
| 10 | 6 044,92500 Kč | 60 449,25 Kč |
| 25 | 5 667,04960 Kč | 141 676,24 Kč |
| Unit Price without VAT: | 7 110,34000 Kč |
|---|---|
| Unit Price with VAT: | 8 603,51140 Kč |


