
M83513/10-F02CN | |
|---|---|
DigiKey Part Number | M83513/10-F02CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-F02CN |
Description | CABLE ASSY D TO MIC D 37POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-F02CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 006,49000 Kč | 3 006,49 Kč |
| 10 | 2 555,83500 Kč | 25 558,35 Kč |
| 25 | 2 395,98080 Kč | 59 899,52 Kč |
| 50 | 2 281,77700 Kč | 114 088,85 Kč |
| Unit Price without VAT: | 3 006,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 637,85290 Kč |


