
M83513/10-F01NN | |
|---|---|
DigiKey Part Number | M83513/10-F01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-F01NN |
Description | CABLE ASSY D TO MIC D 37POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-F01NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 863,50000 Kč | 2 863,50 Kč |
| 10 | 2 434,13000 Kč | 24 341,30 Kč |
| 25 | 2 281,87800 Kč | 57 046,95 Kč |
| 50 | 2 173,12080 Kč | 108 656,04 Kč |
| Unit Price without VAT: | 2 863,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 464,83500 Kč |


