
M83513/10-E02CP | |
|---|---|
DigiKey Part Number | M83513/10-E02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-E02CP |
Description | CABLE ASSY D TO MIC D 31POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-E02CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 760,82000 Kč | 2 760,82 Kč |
| 10 | 2 346,86200 Kč | 23 468,62 Kč |
| 25 | 2 200,07800 Kč | 55 001,95 Kč |
| 50 | 2 095,20980 Kč | 104 760,49 Kč |
| 100 | 2 062,00360 Kč | 206 200,36 Kč |
| Unit Price without VAT: | 2 760,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 340,59220 Kč |


