
M83513/10-E02CN | |
|---|---|
DigiKey Part Number | M83513/10-E02CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-E02CN |
Description | CABLE ASSY D TO MIC D 31POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-E02CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 813,10000 Kč | 2 813,10 Kč |
| 10 | 2 391,23100 Kč | 23 912,31 Kč |
| 25 | 2 241,68760 Kč | 56 042,19 Kč |
| 50 | 2 134,83300 Kč | 106 741,65 Kč |
| 100 | 2 033,10200 Kč | 203 310,20 Kč |
| Unit Price without VAT: | 2 813,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 403,85100 Kč |


