
M83513/10-E01NP | |
|---|---|
DigiKey Part Number | M83513/10-E01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-E01NP |
Description | CABLE ASSY D TO MIC D 31POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-E01NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,16000 Kč | 1 880,16 Kč |
| 10 | 1 598,24200 Kč | 15 982,42 Kč |
| 25 | 1 498,25760 Kč | 37 456,44 Kč |
| Unit Price without VAT: | 1 880,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 274,99360 Kč |


