
M83513/10-E01CN | |
|---|---|
DigiKey Part Number | 1003-M83513/10-E01CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-E01CN |
Description | CONN MICRO-D PLUG 31POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-E01CN Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 362,47000 Kč | 5 362,47 Kč |
| 10 | 4 558,72900 Kč | 45 587,29 Kč |
| 25 | 4 273,71440 Kč | 106 842,86 Kč |
| 50 | 4 070,08860 Kč | 203 504,43 Kč |
| Unit Price without VAT: | 5 362,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 488,58870 Kč |


