
M83513/10-D02NN | |
|---|---|
DigiKey Part Number | M83513/10-D02NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-D02NN |
Description | CABLE ASSY D TO MIC D 25POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-D02NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 454,46000 Kč | 2 454,46 Kč |
| 10 | 2 086,50800 Kč | 20 865,08 Kč |
| 25 | 1 955,99720 Kč | 48 899,93 Kč |
| 50 | 1 862,75780 Kč | 93 137,89 Kč |
| 100 | 1 813,17730 Kč | 181 317,73 Kč |
| Unit Price without VAT: | 2 454,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 969,89660 Kč |


