
M83513/10-D02CP | |
|---|---|
DigiKey Part Number | M83513/10-D02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-D02CP |
Description | CABLE ASSY D TO MIC D 25POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-D02CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 614,94000 Kč | 4 614,94 Kč |
| 10 | 3 923,22400 Kč | 39 232,24 Kč |
| 25 | 3 677,90040 Kč | 91 947,51 Kč |
| 50 | 3 502,63860 Kč | 175 131,93 Kč |
| Unit Price without VAT: | 4 614,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 584,07740 Kč |


