
M83513/10-C02NN | |
|---|---|
DigiKey Part Number | M83513/10-C02NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-C02NN |
Description | CABLE ASSY D TO MIC D 21POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-C02NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 399,02000 Kč | 2 399,02 Kč |
| 10 | 2 039,24200 Kč | 20 392,42 Kč |
| 25 | 1 911,67480 Kč | 47 791,87 Kč |
| 50 | 1 820,54760 Kč | 91 027,38 Kč |
| 100 | 1 733,78810 Kč | 173 378,81 Kč |
| Unit Price without VAT: | 2 399,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 902,81420 Kč |


