
M83513/10-C02CP | |
|---|---|
DigiKey Part Number | M83513/10-C02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-C02CP |
Description | CABLE ASSY D TO MIC D 21POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-C02CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 089,99000 Kč | 4 089,99 Kč |
| Unit Price without VAT: | 4 089,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 948,88790 Kč |



