
M83513/10-C01NN | |
|---|---|
DigiKey Part Number | 1003-M83513/10-C01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-C01NN |
Description | CONN MICRO-D PLUG 21POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-C01NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.130" (3.30mm) | |
Features | - | |
Voltage Rating | 600V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 399,02000 Kč | 2 399,02 Kč |
| 10 | 2 039,24200 Kč | 20 392,42 Kč |
| 25 | 1 911,67480 Kč | 47 791,87 Kč |
| 50 | 1 820,54760 Kč | 91 027,38 Kč |
| 100 | 1 733,78810 Kč | 173 378,81 Kč |
| Unit Price without VAT: | 2 399,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 902,81420 Kč |


