
M83513/10-B02CP | |
|---|---|
DigiKey Part Number | M83513/10-B02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-B02CP |
Description | CABLE ASSY D TO MIC D 15POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-B02CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 879,80000 Kč | 3 879,80 Kč |
| 10 | 3 298,28200 Kč | 32 982,82 Kč |
| 25 | 3 092,02280 Kč | 77 300,57 Kč |
| 50 | 2 944,65040 Kč | 147 232,52 Kč |
| Unit Price without VAT: | 3 879,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 694,55800 Kč |


