
M83513/10-A01CP | |
|---|---|
DigiKey Part Number | IM83513/10-A01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-A01CP |
Description | CONN MICRO-D PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-A01CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Aluminum, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 3A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 812,34000 Kč | 1 812,34 Kč |
| 10 | 1 540,60200 Kč | 15 406,02 Kč |
| 25 | 1 444,21720 Kč | 36 105,43 Kč |
| 50 | 1 375,35640 Kč | 68 767,82 Kč |
| 100 | 1 309,80270 Kč | 130 980,27 Kč |
| Unit Price without VAT: | 1 812,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 192,93140 Kč |

