
M83513/04-H02C | |
|---|---|
DigiKey Part Number | 1003-M83513/04-H02C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-H02C |
Description | MICRO 100C S /11 WHT 36" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 100 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 298,96000 Kč | 9 298,96 Kč |
| 10 | 7 905,70500 Kč | 79 057,05 Kč |
| 25 | 7 411,55480 Kč | 185 288,87 Kč |
| Unit Price without VAT: | 9 298,96000 Kč |
|---|---|
| Unit Price with VAT: | 11 251,74160 Kč |


