25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-D06C

DigiKey Part Number
1003-M83513/04-D06C-ND
Manufacturer
Manufacturer Product Number
M83513/04-D06C
Description
CONN MICRO-D RCPT 25P WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Leads
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
3A
Features
-
Voltage Rating
-
Color
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 352,27000 Kč1 352,27 Kč
101 149,47300 Kč11 494,73 Kč
251 077,54160 Kč26 938,54 Kč
501 026,15960 Kč51 307,98 Kč
100977,24060 Kč97 724,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 352,27000 Kč
Unit Price with VAT:1 636,24670 Kč