
M83513/04-D04N | |
|---|---|
DigiKey Part Number | M83513/04-D04N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-D04N |
Description | CABLE ASSY D-MIC-D 25P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 120,02000 Kč | 4 120,02 Kč |
| 10 | 3 502,42400 Kč | 35 024,24 Kč |
| 25 | 3 283,39000 Kč | 82 084,75 Kč |
| 50 | 3 126,93820 Kč | 156 346,91 Kč |
| Unit Price without VAT: | 4 120,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 985,22420 Kč |

