
M83513/04-D03C | |
|---|---|
DigiKey Part Number | 1200-1185-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-D03C |
Description | CABLE ASSY D-MIC-D 25P 457.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 829,49000 Kč | 3 829,49 Kč |
| 10 | 3 255,35600 Kč | 32 553,56 Kč |
| 25 | 3 051,78520 Kč | 76 294,63 Kč |
| 50 | 2 906,35160 Kč | 145 317,58 Kč |
| Unit Price without VAT: | 3 829,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 633,68290 Kč |


