
M83513/04-D02C | |
|---|---|
DigiKey Part Number | 1003-M83513/04-D02C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-D02C |
Description | MICRO 25C S /11 WHT 36" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer ITT Cannon, LLC | Length 3.00' (914.40mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 911,58000 Kč | 2 911,58 Kč |
| 10 | 2 475,09700 Kč | 24 750,97 Kč |
| 25 | 2 320,30400 Kč | 58 007,60 Kč |
| 50 | 2 209,69100 Kč | 110 484,55 Kč |
| Unit Price without VAT: | 2 911,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 523,01180 Kč |


