
M83513/04-C02C | |
|---|---|
DigiKey Part Number | 1003-M83513/04-C02C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-C02C |
Description | MICRO 21C S /11 WHT 36" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 706,28000 Kč | 4 706,28 Kč |
| 10 | 4 000,87500 Kč | 40 008,75 Kč |
| 25 | 3 750,72160 Kč | 93 768,04 Kč |
| 50 | 3 572,00340 Kč | 178 600,17 Kč |
| Unit Price without VAT: | 4 706,28000 Kč |
|---|---|
| Unit Price with VAT: | 5 694,59880 Kč |


