
M83513/04-A01N | |
|---|---|
DigiKey Part Number | M83513/04-A01N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-A01N |
Description | CABLE ASSY D TO MICD 9P 457.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 932,03000 Kč | 1 932,03 Kč |
| 10 | 1 642,21200 Kč | 16 422,12 Kč |
| 25 | 1 539,48080 Kč | 38 487,02 Kč |
| 50 | 1 466,08040 Kč | 73 304,02 Kč |
| 100 | 1 396,19900 Kč | 139 619,90 Kč |
| Unit Price without VAT: | 1 932,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 337,75630 Kč |



