M83513/04-A01C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-A01C

DigiKey Part Number
1003-M83513/04-A01C-ND
Manufacturer
Manufacturer Product Number
M83513/04-A01C
Description
CABLE ASSY D TO MICD 9P 457.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
1.50' (457.20mm)
Shielding
-
Color
White, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 299,29000 Kč2 299,29 Kč
101 954,47100 Kč19 544,71 Kč
251 832,21720 Kč45 805,43 Kč
501 744,87660 Kč87 243,83 Kč
1001 687,68380 Kč168 768,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 299,29000 Kč
Unit Price with VAT:2 782,14090 Kč